Consumer Circuits
TAS5614APHD
Texas Instruments
Description: 150-W stereo, 300-W mono, 18- to 38-V supply PWM input Class-D audio amplifier 64-HTQFP 0 to 70

Overview of TAS5614APHD by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
TAS5614APHD Texas Instruments 150W Stereo/300W MONO PurePath™ HD Digital-Input Power Stage 64-HTQFP 0 to 70
TAS5614APHDR Texas Instruments 150W Stereo/300W MONO PurePath™ HD Digital-Input Power Stage 64-HTQFP 0 to 70

Price & Stock for TAS5614APHD by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TAS5614APHD-ND
DigiKey IC AMP D MONO/STER 300W 64HTQFP Min Qty: 33 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 990
In Stock
  • 33 $9.1100
$9.1100 Buy Now
DISTI # TAS5614APHD-ND
DigiKey IC AMP D MONO/STER 300W 64HTQFP Min Qty: 33 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 90 $9.8402
$9.8402 Buy Now
DISTI # 595-TAS5614APHD
Mouser Electronics Audio Amplifiers 150W Stereo/300W Mono PurePath RoHS: Compliant 0
  • 90 $10.3800
$10.3800 Order Now
Rochester Electronics TAS5614A 150W Stereo/300W MONO PurePath, HD Digital-Input Power Stage RoHS: Compliant Status: Active Min Qty: 1 626
  • 1 $9.2000
  • 25 $9.0200
  • 100 $8.6500
  • 500 $8.2800
  • 1,000 $7.8200
$7.8200 / $9.2000 Buy Now

CAD Models for TAS5614APHD by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TAS5614APHD by Texas Instruments

TAS5614APHD
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
GREEN, PLASTIC, HTQFP-64
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Consumer IC Type
AUDIO AMPLIFIER
Harmonic Distortion
0.03%
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e4
Length
14 mm
Moisture Sensitivity Level
3
Noise Figure-Nom
103 dB
Number of Channels
2
Number of Functions
1
Number of Terminals
64
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Power-Nom
150 W
Package Body Material
PLASTIC/EPOXY
Package Code
HTQFP
Package Equivalence Code
TQFP64,.63SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
13.2 V
Supply Voltage-Min (Vsup)
10.8 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
Want to compare parts?
  1. TAS5614APHD
    Texas Instruments
    150-W stereo, 300-W mono, 18- to 38-V supply PWM input Class-D audio amplifier 64-HTQFP 0 to 70
    VS

Alternate Parts for TAS5614APHD

This table gives cross-reference parts and alternative options found for TAS5614APHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5614APHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAS5614APHDR 150-W stereo, 300-W mono, 18- to 38-V supply PWM input Class-D audio amplifier 64-HTQFP 0 to 70 Texas Instruments TAS5614APHD vs TAS5614APHDR
TAS5614PHDR 150W Stereo / 300W Mono PurePath™ HD Digital-input Power Stage 64-HTQFP 0 to 70 Texas Instruments TAS5614APHD vs TAS5614PHDR
Part Number Description Manufacturer Compare
TAS5614LADDV 150-W stereo, 300-W mono, 12- to 38-V, PWM input Class-D audio amplifier w/ thermal enhancement 44-HTSSOP 0 to 125 Texas Instruments TAS5614APHD vs TAS5614LADDV
TAS5614ADKDR 150-W stereo, 300-W mono, 18- to 38-V supply PWM input Class-D audio amplifier 44-HSSOP 0 to 70 Texas Instruments TAS5614APHD vs TAS5614ADKDR
TAS5614APHDR 150-W stereo, 300-W mono, 18- to 38-V supply PWM input Class-D audio amplifier 64-HTQFP 0 to 70 Texas Instruments TAS5614APHD vs TAS5614APHDR
TAS5614PHDR 150W Stereo / 300W Mono PurePath™ HD Digital-input Power Stage 64-HTQFP 0 to 70 Texas Instruments TAS5614APHD vs TAS5614PHDR

Related Parts for TAS5614APHD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAS5614APHD by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAS5614APHD by Texas Instruments

Select Manufacturer
Which Manufacturer of TAS5614APHD would you like to use for your alert(s)?
  • Please alert me when TAS5614APHD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAS5614APHD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAS5614APHD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAS5614APHD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAS5614APHD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAS5614APHD by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: