-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-W stereo, 300-W mono, 12- to 38-V, PWM input Class-D audio amplifier w/ thermal enhancement 44-HTSSOP 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TAS5614LADDV | Texas Instruments | 150W Stereo/300W Mono HD Digital-Input Power Stage 44-HTSSOP 0 to 125 | |
TAS5614LADDVR | Texas Instruments | 150W Stereo/300W Mono HD Digital-Input Power Stage 44-HTSSOP 0 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TAS5614LADDV-ND
|
DigiKey | IC AMP D MONO/STER 300W 44HTSSOP Min Qty: 52 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
455 In Stock |
|
$5.7700 | Buy Now |
DISTI #
296-30494-5-ND
|
DigiKey | IC AMP D MONO/STER 300W 44HTSSOP Min Qty: 52 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.1869 | Buy Now |
DISTI #
595-TAS5614LADDV
|
Mouser Electronics | Audio Amplifiers 150W St/300W Mono HD Dig-In Pwr Stage RoHS: Compliant | 28 |
|
$6.4100 / $9.5900 | Buy Now |
|
Rochester Electronics | TAS5614LA 150W Stereo/300W Mono HD Digital-Input Power Stage RoHS: Compliant Status: Active Min Qty: 1 | 455 |
|
$4.9500 / $5.8200 | Buy Now |
|
Win Source Electronics | IC AMP D MONO/STER 300W 44HTSSOP | 23500 |
|
$4.7110 / $7.0660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAS5614LADDV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5614LADDV
Texas Instruments
150-W stereo, 300-W mono, 12- to 38-V, PWM input Class-D audio amplifier w/ thermal enhancement 44-HTSSOP 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | HSSOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 0.03% | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Noise Figure-Nom | 105 dB | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 150 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP44,.33 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for TAS5614LADDV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5614LADDV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAS5614APHD | 150-W stereo, 300-W mono, 18- to 38-V supply PWM input Class-D audio amplifier 64-HTQFP 0 to 70 | Texas Instruments | TAS5614LADDV vs TAS5614APHD |
TAS5614ADKDR | 150-W stereo, 300-W mono, 18- to 38-V supply PWM input Class-D audio amplifier 44-HSSOP 0 to 70 | Texas Instruments | TAS5614LADDV vs TAS5614ADKDR |
TAS5614APHDR | 150-W stereo, 300-W mono, 18- to 38-V supply PWM input Class-D audio amplifier 64-HTQFP 0 to 70 | Texas Instruments | TAS5614LADDV vs TAS5614APHDR |
TAS5614PHDR | 150W Stereo / 300W Mono PurePath™ HD Digital-input Power Stage 64-HTQFP 0 to 70 | Texas Instruments | TAS5614LADDV vs TAS5614PHDR |