Part Details for TAS5414ATPHDRQ1 by Texas Instruments
Overview of TAS5414ATPHDRQ1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAS5414ATPHDRQ1
TAS5414ATPHDRQ1 CAD Models
TAS5414ATPHDRQ1 Part Data Attributes
|
TAS5414ATPHDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5414ATPHDRQ1
Texas Instruments
IC 116 W, 4 CHANNEL, AUDIO AMPLIFIER, PQFP64, GREEN, PLASTIC, HTQFP-64, Audio/Video Amplifier
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTQFP, TQFP64,.63SQ,32 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-PQFP-G64 | |
Length | 14 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 116 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTQFP | |
Package Equivalence Code | TQFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for TAS5414ATPHDRQ1
This table gives cross-reference parts and alternative options found for TAS5414ATPHDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5414ATPHDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAS5414ATPHDQ1 | 4-Channel Automotive Digital Amplifiers 64-HTQFP -40 to 105 | Texas Instruments | TAS5414ATPHDRQ1 vs TAS5414ATPHDQ1 |
TAS5414ATPHDRMQ1G4 | 116W, 4 CHANNEL, AUDIO AMPLIFIER, PQFP64, GREEN, PLASTIC, HTQFP-64 | Texas Instruments | TAS5414ATPHDRQ1 vs TAS5414ATPHDRMQ1G4 |
TAS5414ATPHDRMQ1 | 4-Channel Automotive Digital Amplifiers 64-HTQFP -40 to 105 | Texas Instruments | TAS5414ATPHDRQ1 vs TAS5414ATPHDRMQ1 |
TAS5414ATPHDMQ1 | 4-Channel Automotive Digital Amplifiers 64-HTQFP -40 to 105 | Texas Instruments | TAS5414ATPHDRQ1 vs TAS5414ATPHDMQ1 |
TAS5414ATPHDQ1G4 | 4-Channel Automotive Digital Amplifiers 64-HTQFP -40 to 105 | Texas Instruments | TAS5414ATPHDRQ1 vs TAS5414ATPHDQ1G4 |