Consumer Circuits
TAS5414ATPHDRMQ1
Texas Instruments
Description: 4-Channel Automotive Digital Amplifiers 64-HTQFP -40 to 105

Overview of TAS5414ATPHDRMQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
TAS5414ATPHDRMQ1 Texas Instruments 4-Channel Automotive Digital Amplifiers 64-HTQFP -40 to 105

Price & Stock for TAS5414ATPHDRMQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TAS5414ATPHDRMQ1-ND
DigiKey IC AMP CLASS D QUAD 116W 64HTQFP Min Qty: 9 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 2000
In Stock
  • 9 $34.7700
$34.7700 Buy Now
DISTI # TAS5414ATPHDRMQ1-ND
DigiKey IC AMP CLASS D QUAD 116W 64HTQFP Min Qty: 9 Lead time: 18 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 1,000 $31.1151
$31.1151 Buy Now
DISTI # 595-TAS5414ATPHDRMQ1
Mouser Electronics Audio Amplifiers 4Ch Auto Dig Amp RoHS: Compliant 0
Order Now
Rochester Electronics TAS5414A 4-Channel Automotive Digital Amplifiers RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 2000
  • 1 $35.1000
  • 25 $34.4000
  • 100 $32.9900
  • 500 $31.5900
  • 1,000 $29.8300
$29.8300 / $35.1000 Buy Now

CAD Models for TAS5414ATPHDRMQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TAS5414ATPHDRMQ1 by Texas Instruments

TAS5414ATPHDRMQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
GREEN, PLASTIC, HTQFP-64
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Consumer IC Type
AUDIO AMPLIFIER
Gain
32 dB
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e4
Length
14 mm
Moisture Sensitivity Level
3
Number of Channels
4
Number of Functions
1
Number of Terminals
64
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Power-Nom
116 W
Package Body Material
PLASTIC/EPOXY
Package Code
HTQFP
Package Equivalence Code
TQFP64,.63SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Supply Current-Max
300 mA
Supply Voltage-Max (Vsup)
22 V
Supply Voltage-Min (Vsup)
8 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
Want to compare parts?
  1. TAS5414ATPHDRMQ1
    Texas Instruments
    4-Channel Automotive Digital Amplifiers 64-HTQFP -40 to 105
    VS

Alternate Parts for TAS5414ATPHDRMQ1

This table gives cross-reference parts and alternative options found for TAS5414ATPHDRMQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5414ATPHDRMQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAS5414ATPHDMQ1G4 116W, 4 CHANNEL, AUDIO AMPLIFIER, PQFP64, GREEN, PLASTIC, HTQFP-64 Texas Instruments TAS5414ATPHDRMQ1 vs TAS5414ATPHDMQ1G4
TAS5414ATPHDQ1 4-Channel Automotive Digital Amplifiers 64-HTQFP -40 to 105 Texas Instruments TAS5414ATPHDRMQ1 vs TAS5414ATPHDQ1
TAS5414ATPHDMQ1 4-Channel Automotive Digital Amplifiers 64-HTQFP -40 to 105 Texas Instruments TAS5414ATPHDRMQ1 vs TAS5414ATPHDMQ1
Part Number Description Manufacturer Compare
TAS5414ATDKDMQ1G4 4-Channel Automotive Digital Amplifiers 36-HSSOP -40 to 105 Texas Instruments TAS5414ATPHDRMQ1 vs TAS5414ATDKDMQ1G4
TAS5414TDKDMQ1 4-Channel Automotive Digital Amplifier 36-HSSOP -40 to 105 Texas Instruments TAS5414ATPHDRMQ1 vs TAS5414TDKDMQ1
TAS5414CTPHDR 28-W, 4-ch, 6- to 24-V supply, analog SE input Class-D audio amplifier w/ I2C diag & load dump 64-HTQFP -40 to 105 Texas Instruments TAS5414ATPHDRMQ1 vs TAS5414CTPHDR
TAS5414ATPHDQ1 4-Channel Automotive Digital Amplifiers 64-HTQFP -40 to 105 Texas Instruments TAS5414ATPHDRMQ1 vs TAS5414ATPHDQ1
TAS5414CTPHD 28-W, 4-ch, 6- to 24-V supply, analog SE input Class-D audio amplifier w/ I2C diag & load dump 64-HTQFP -40 to 105 Texas Instruments TAS5414ATPHDRMQ1 vs TAS5414CTPHD
TAS5414TDKDRQ1 116W, 4 CHANNEL, AUDIO AMPLIFIER, PDSO36, GREEN, PLASTIC, HSSOP-36 Texas Instruments TAS5414ATPHDRMQ1 vs TAS5414TDKDRQ1
TAS5414ATDKDRQ1G4 4-Channel Automotive Digital Amplifiers 36-HSSOP -40 to 105 Texas Instruments TAS5414ATPHDRMQ1 vs TAS5414ATDKDRQ1G4
TAS5414ATPHDMQ1G4 116W, 4 CHANNEL, AUDIO AMPLIFIER, PQFP64, GREEN, PLASTIC, HTQFP-64 Texas Instruments TAS5414ATPHDRMQ1 vs TAS5414ATPHDMQ1G4
TAS5414ATPHDMQ1 4-Channel Automotive Digital Amplifiers 64-HTQFP -40 to 105 Texas Instruments TAS5414ATPHDRMQ1 vs TAS5414ATPHDMQ1
TAS5414ATDKDMQ1 4-Channel Automotive Digital Amplifiers 36-HSSOP -40 to 105 Texas Instruments TAS5414ATPHDRMQ1 vs TAS5414ATDKDMQ1

Related Parts for TAS5414ATPHDRMQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAS5414ATPHDRMQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAS5414ATPHDRMQ1 by Texas Instruments

  • Please alert me when TAS5414ATPHDRMQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAS5414ATPHDRMQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAS5414ATPHDRMQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAS5414ATPHDRMQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAS5414ATPHDRMQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAS5414ATPHDRMQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: