-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, 28-W, 4-ch, 6- to 24-V analog SE in Class-D audio amplifier w/ I<sup>2</sup>C diag, load dump, PBTL 64-HTQFP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40557-1-ND
|
DigiKey | IC AMP CLASS D QUAD 23W 64HTQFP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.9621 / $18.8900 | Buy Now |
DISTI #
595-TAS5414CTPHDRQ1
|
Mouser Electronics | Audio Amplifiers Automotive, 28-W, 4-ch, 6- to 24-V analog SE in Class-D audio amplifier w/ I2C diag, load dump, PBTL 64-HTQFP -40 to 105 RoHS: Compliant | 825 |
|
$11.5600 / $18.9200 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO DGTL 4CH 64HTQFP | 6980 |
|
RFQ | |
|
Win Source Electronics | IC AMP AUDIO DGTL 4CH 64HTQFP | 2200 |
|
$71.5950 / $88.1160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAS5414CTPHDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5414CTPHDRQ1
Texas Instruments
Automotive, 28-W, 4-ch, 6- to 24-V analog SE in Class-D audio amplifier w/ I<sup>2</sup>C diag, load dump, PBTL 64-HTQFP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 32 dB | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 25 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTQFP | |
Package Equivalence Code | TQFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 220 mA | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for TAS5414CTPHDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5414CTPHDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAS5414CTPHD | 28-W, 4-ch, 6- to 24-V supply, analog SE input Class-D audio amplifier w/ I2C diag & load dump 64-HTQFP -40 to 105 | Texas Instruments | TAS5414CTPHDRQ1 vs TAS5414CTPHD |