Consumer Circuits
TAS2560YFFR
Texas Instruments
Description: 5.6-W digital input smart amp with I/V sense for speaker protection & integrated 8.5-V Class-H boost 30-DSBGA -40 to 85

Overview of TAS2560YFFR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
TAS2560YFFR Texas Instruments 5.6W Class-D Mono Audio Amplifier with IV Sense 30-DSBGA -40 to 85

Price & Stock for TAS2560YFFR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-48969-1-ND
DigiKey IC AMP CLASS D MONO 5W 30DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 997
In Stock
  • 1 $2.8400
  • 10 $2.0460
  • 25 $1.8468
  • 100 $1.6276
  • 250 $1.5230
  • 500 $1.4599
  • 1,000 $1.4080
  • 3,000 $0.9375
$0.9375 / $2.8400 Buy Now
DISTI # 595-TAS2560YFFR
Mouser Electronics Audio Amplifiers 5.6-W digital input smart amp with I/V sense for speaker protection & integrated 8.5-V Class-H boost 30-DSBGA -40 to 85 RoHS: Compliant 755
  • 1 $2.2300
  • 10 $2.0000
  • 100 $1.6100
  • 250 $1.5100
  • 500 $1.3200
  • 1,000 $1.0900
  • 3,000 $0.9370
$0.9370 / $2.2300 Buy Now

CAD Models for TAS2560YFFR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TAS2560YFFR by Texas Instruments

TAS2560YFFR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
VFBGA,
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2016-06-18
Samacsys Manufacturer
Texas Instruments
Bandwidth-Nom
20 kHz
Consumer IC Type
CLASS D AUDIO AMPLIFIER
Gain
26 dB
JESD-30 Code
R-PBGA-B30
JESD-609 Code
e1
Length
2.855 mm
Moisture Sensitivity Level
1
Noise Figure-Nom
111 dB
Number of Channels
1
Number of Functions
1
Number of Terminals
30
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Power-Nom
5.6 W
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.625 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.9 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
2.625 mm
Want to compare parts?
  1. TAS2560YFFR
    Texas Instruments
    5.6-W digital input smart amp with I/V sense for speaker protection & integrated 8.5-V Class-H boost 30-DSBGA -40 to 85
    VS

Alternate Parts for TAS2560YFFR

This table gives cross-reference parts and alternative options found for TAS2560YFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS2560YFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAS2560YFFT 5.6-W digital input smart amp with I/V sense for speaker protection & integrated 8.5-V Class-H boost 30-DSBGA -40 to 85 Texas Instruments TAS2560YFFR vs TAS2560YFFT
Part Number Description Manufacturer Compare
MP1720DQ-3 Audio Amplifier Monolithic Power Systems TAS2560YFFR vs MP1720DQ-3
HPA00398DRBR 1.7-W, mono, analog input Class-AB audio amplifier 8-SON -40 to 85 Texas Instruments TAS2560YFFR vs HPA00398DRBR
TAS2560YFFT 5.6-W digital input smart amp with I/V sense for speaker protection & integrated 8.5-V Class-H boost 30-DSBGA -40 to 85 Texas Instruments TAS2560YFFR vs TAS2560YFFT
HPA00169DGNR 3.1-W, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85 Texas Instruments TAS2560YFFR vs HPA00169DGNR
TPA6211TDGNRQ1 Automotive, 3.1-W, mono, analog input class-AB audio amplifier 8-HVSSOP -40 to 105 Texas Instruments TAS2560YFFR vs TPA6211TDGNRQ1
SSM2211CP-R2 IC 1.5 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 3 X 3 MM, LFCSP-8, Audio/Video Amplifier Analog Devices Inc TAS2560YFFR vs SSM2211CP-R2
HPA00801DRBR 1.25-W, mono, analog input Class-AB audio amplifier with 1.8-V input logic 8-SON -40 to 85 Texas Instruments TAS2560YFFR vs HPA00801DRBR
TPA6211A1DRBR 3.1-W, mono, analog input Class-AB audio amplifier 8-SON -40 to 85 Texas Instruments TAS2560YFFR vs TPA6211A1DRBR
TPA6211A1DGN 3.1-W, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85 Texas Instruments TAS2560YFFR vs TPA6211A1DGN
TAS2552YFF IC AUDIO AMPLIFIER, Audio/Video Amplifier Texas Instruments TAS2560YFFR vs TAS2552YFF

Related Parts for TAS2560YFFR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAS2560YFFR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAS2560YFFR by Texas Instruments

Select Manufacturer
Which Manufacturer of TAS2560YFFR would you like to use for your alert(s)?
  • Please alert me when TAS2560YFFR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAS2560YFFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAS2560YFFR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAS2560YFFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAS2560YFFR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAS2560YFFR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: