-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.1-W, mono, analog input Class-AB audio amplifier 8-SON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1604
|
Newark | Audio Power Amplifier, Ab, 3.1W, Son, Output Power:3.1W, Amplifier Class:Ab, No. Of Channels:1 Channel, Supply Voltage Range:2.5V To 5.5V, Amplifier Case Style:Son, No. Of Pins:8Pins, Load Impedance:3Ohm, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TPA6211A1DRBR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2994 |
|
$0.8240 / $1.0700 | Buy Now |
DISTI #
296-17101-1-ND
|
DigiKey | IC AMP CLASS AB MONO 3.1W 8SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3919 In Stock |
|
$0.3555 / $0.9200 | Buy Now |
DISTI #
595-TPA6211A1DRBR
|
Mouser Electronics | Audio Amplifiers Mono Fully Diff Class-AB RoHS: Compliant | 22931 |
|
$0.3470 / $0.9200 | Buy Now |
DISTI #
71253309
|
Verical | Audio Amp Speaker 1-CH Mono 2.45W Class-AB 8-Pin VSON EP T/R Min Qty: 17 Package Multiple: 1 Date Code: 2338 | Americas - 1900 |
|
$0.3677 / $0.7619 | Buy Now |
|
Bristol Electronics | 413 |
|
RFQ | ||
|
Quest Components | 2.45W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8 | 330 |
|
$0.4950 / $1.2375 | Buy Now |
|
Quest Components | 2.45W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8 | 4652 |
|
$0.3713 / $1.2375 | Buy Now |
|
Rochester Electronics | TPA6211A1 3.1-W Mono, Fully Differential, Class-AB Audio Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$0.3409 / $0.4010 | Buy Now |
|
Ameya Holding Limited | SON 8/I°/3.1-W MONO, FULLY DIFFERENTIAL, CLASS-AB AUDIO AMPLIFIER | 2700 |
|
RFQ | |
DISTI #
SMC-TPA6211A1DRBR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA6211A1DRBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA6211A1DRBR
Texas Instruments
3.1-W, mono, analog input Class-AB audio amplifier 8-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Noise Figure-Nom | 105 dB | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 3.1 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPA6211A1DRBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA6211A1DRBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA6211A1DRB | 3.1-W, mono, analog input Class-AB audio amplifier 8-SON -40 to 85 | Texas Instruments | TPA6211A1DRBR vs TPA6211A1DRB |
TPA6211A1DRBRG4 | 3.1-W, mono, analog input Class-AB audio amplifier 8-SON -40 to 85 | Texas Instruments | TPA6211A1DRBR vs TPA6211A1DRBRG4 |
TPA6211A1DRBG4 | 3.1-W Mono, Fully Differential, Class-AB Audio Amplifier 8-SON -40 to 85 | Texas Instruments | TPA6211A1DRBR vs TPA6211A1DRBG4 |