-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.1-W, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPA00169DGNR-ND
|
DigiKey | IC AMP AUDIO CLASS-AB 3.1W 8MSOP Lead time: 55 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPA00169DGNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HPA00169DGNR
Texas Instruments
3.1-W, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSSOP, | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Nom | 105 dB | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.45 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for HPA00169DGNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPA00169DGNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA6211A1DGNG4 | 3.1-W, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85 | Texas Instruments | HPA00169DGNR vs TPA6211A1DGNG4 |
PTAS2563RPPT | 6.1-W, digital input, smart amp & integrated speaker protection, advanced EQ & 11-V Class-H boost 32-VQFN-HR -40 to 85 | Texas Instruments | HPA00169DGNR vs PTAS2563RPPT |
TPA6211A1DRBR | 3.1-W, mono, analog input Class-AB audio amplifier 8-SON -40 to 85 | Texas Instruments | HPA00169DGNR vs TPA6211A1DRBR |
TAS2560YFFT | 5.6-W digital input smart amp with I/V sense for speaker protection & integrated 8.5-V Class-H boost 30-DSBGA -40 to 85 | Texas Instruments | HPA00169DGNR vs TAS2560YFFT |
TAS2563YBGT | 6.1-W, digital input, smart amp & integrated speaker protection, advanced EQ & 11-V Class-H boost 42-DSBGA -40 to 85 | Texas Instruments | HPA00169DGNR vs TAS2563YBGT |
TPA6211A1DGN | 3.1-W, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85 | Texas Instruments | HPA00169DGNR vs TPA6211A1DGN |
TPA6211A1DGNR | 3.1-W, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85 | Texas Instruments | HPA00169DGNR vs TPA6211A1DGNR |
SSM2211CP-R2 | IC 1.5 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 3 X 3 MM, LFCSP-8, Audio/Video Amplifier | Analog Devices Inc | HPA00169DGNR vs SSM2211CP-R2 |
TPA6211A1DGNRG4 | 3.1-W, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85 | Texas Instruments | HPA00169DGNR vs TPA6211A1DGNRG4 |
TPA6211TDGNRQ1 | Automotive, 3.1-W, mono, analog input class-AB audio amplifier 8-HVSSOP -40 to 105 | Texas Instruments | HPA00169DGNR vs TPA6211TDGNRQ1 |