Datasheets
TAJS104K020ESA by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP

Part Details for TAJS104K020ESA by Kyocera AVX Components

Overview of TAJS104K020ESA by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Financial Technology (Fintech)

Part Details for TAJS104K020ESA

TAJS104K020ESA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TAJS104K020ESA Part Data Attributes

TAJS104K020ESA Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TAJS104K020ESA Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 0.1 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
Height 1.2 mm
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 20 V
Size Code 1206
Surface Mount YES
Terminal Shape J BEND
Width 1.6 mm

Alternate Parts for TAJS104K020ESA

This table gives cross-reference parts and alternative options found for TAJS104K020ESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJS104K020ESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TAJS104K020ESALAT2 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.1uF, 1206, Kyocera AVX Components TAJS104K020ESA vs TAJS104K020ESALAT2
SKF-1D104K-RA2 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.1uF, 1306, ELNA America Inc TAJS104K020ESA vs SKF-1D104K-RA2
301200119C104DK Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.1uF, 1206, Kyocera AVX Components TAJS104K020ESA vs 301200119C104DK
TAJS104K020ANJV Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.1uF, 1206, Kyocera AVX Components TAJS104K020ESA vs TAJS104K020ANJV
TAJS104K020HNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP Kyocera AVX Components TAJS104K020ESA vs TAJS104K020HNJ
TAJS104K020ESALAT1 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.1uF, 1206, Kyocera AVX Components TAJS104K020ESA vs TAJS104K020ESALAT1
TAJS104K020SNJV Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.1uF, 1206, Kyocera AVX Components TAJS104K020ESA vs TAJS104K020SNJV
TAJS104K020ESALAT3 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.1uF, 1206, Kyocera AVX Components TAJS104K020ESA vs TAJS104K020ESALAT3
TAJS104K020KNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP Kyocera AVX Components TAJS104K020ESA vs TAJS104K020KNJ
TAJS104K020PNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP Kyocera AVX Components TAJS104K020ESA vs TAJS104K020PNJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAJS104K020ESA by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAJS104K020ESA by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAJS104K020ESA would you like to use for your alert(s)?
  • Please alert me when TAJS104K020ESA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAJS104K020ESA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAJS104K020ESA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAJS104K020ESA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAJS104K020ESA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAJS104K020ESA by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: