TAJS104K020ESA vs SKF-1D104K-RA2 feature comparison

TAJS104K020ESA Kyocera AVX Components

Buy Now Datasheet

SKF-1D104K-RA2 ELNA America Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP ELNA CO LTD
Package Description , 1206 , 1306
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 0.1 µF 0.1 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.2 mm 1.2 mm
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Size Code 1206 1306
Surface Mount YES
Terminal Shape J BEND
Width 1.6 mm 1.6 mm
Base Number Matches 4 1
Custom Capabilities If Necessary, Drawings Can Be Provided
Series SKF

Compare TAJS104K020ESA with alternatives

Compare SKF-1D104K-RA2 with alternatives