TAJS104K020SNJV
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.1uF, 1206,

Overview of TAJS104K020SNJV by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TAJS104K020SNJV by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAJS104K020SNJV by Kyocera AVX Components

TAJS104K020SNJV
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.1 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
25000 mΩ
Height
1.2 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
20 V
Size Code
1206
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. TAJS104K020SNJV
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.1uF, 1206,
    VS

Alternate Parts for TAJS104K020SNJV

This table gives cross-reference parts and alternative options found for TAJS104K020SNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJS104K020SNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAJS104K020ESALAT2 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.1uF, 1206, Kyocera AVX Components TAJS104K020SNJV vs TAJS104K020ESALAT2
SKF-1D104K-RA2 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.1uF, 1306, ELNA America Inc TAJS104K020SNJV vs SKF-1D104K-RA2
301200119C104DK Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.1uF, 1206, Kyocera AVX Components TAJS104K020SNJV vs 301200119C104DK
TAJS104K020ESA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP Kyocera AVX Components TAJS104K020SNJV vs TAJS104K020ESA
TAJS104K020ANJV Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.1uF, 1206, Kyocera AVX Components TAJS104K020SNJV vs TAJS104K020ANJV
TAJS104K020HNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP Kyocera AVX Components TAJS104K020SNJV vs TAJS104K020HNJ
TAJS104K020ESALAT1 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.1uF, 1206, Kyocera AVX Components TAJS104K020SNJV vs TAJS104K020ESALAT1
TAJS104K020ESALAT3 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.1uF, 1206, Kyocera AVX Components TAJS104K020SNJV vs TAJS104K020ESALAT3
TAJS104K020KNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP Kyocera AVX Components TAJS104K020SNJV vs TAJS104K020KNJ
TAJS104K020PNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP Kyocera AVX Components TAJS104K020SNJV vs TAJS104K020PNJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAJS104K020SNJV by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAJS104K020SNJV by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAJS104K020SNJV would you like to use for your alert(s)?
  • Please alert me when TAJS104K020SNJV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAJS104K020SNJV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAJS104K020SNJV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAJS104K020SNJV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAJS104K020SNJV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAJS104K020SNJV by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: