Part Details for TAJR685M004ANJV by Kyocera AVX Components
Overview of TAJR685M004ANJV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJR685M004ANJV
TAJR685M004ANJV CAD Models
TAJR685M004ANJV Part Data Attributes
|
TAJR685M004ANJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJR685M004ANJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 6.8uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5200 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e4 | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TAJR685M004ANJV
This table gives cross-reference parts and alternative options found for TAJR685M004ANJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJR685M004ANJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCA6.8UF20%4VT | CAP,TANTALUM / TA2O5,6.8UF,4VDC,20% -TOL,20% +TOL | Firadec | TAJR685M004ANJV vs TCA6.8UF20%4VT |
TAJR685M004RNJV | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 6.8uF, 0805, | Kyocera AVX Components | TAJR685M004ANJV vs TAJR685M004RNJV |
PCT6.8/4XLMLF | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 6.8uF, 0805, | Nemco Electronics Corporation | TAJR685M004ANJV vs PCT6.8/4XLMLF |
PCT6.8/4XLMPB | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 6.8uF, 0805, | Nemco Electronics Corporation | TAJR685M004ANJV vs PCT6.8/4XLMPB |
TAJR685M004BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJR685M004ANJV vs TAJR685M004BNJ |
XRCA45685M004STLF | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 6.8uF, 0805, | PRO-AN Electronic Co Ltd | TAJR685M004ANJV vs XRCA45685M004STLF |
TAJR685M004RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJR685M004ANJV vs TAJR685M004RNJ |
TCA6.8UF20%4VG | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 6.8uF, 0805, | EXXELIA Group | TAJR685M004ANJV vs TCA6.8UF20%4VG |
T452P16850GMAB | CAP,TANTALUM / TA2O5,6.8UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TAJR685M004ANJV vs T452P16850GMAB |
PCT6.8/4XLM | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 6.8uF, 0805, | Nemco Electronics Corporation | TAJR685M004ANJV vs PCT6.8/4XLM |