Part Details for T452P16850GMAB by Fenghua (HK) Electronics Ltd
Overview of T452P16850GMAB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T452P16850GMAB
T452P16850GMAB CAD Models
T452P16850GMAB Part Data Attributes
|
T452P16850GMAB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
T452P16850GMAB
Fenghua (HK) Electronics Ltd
CAP,TANTALUM / TA2O5,6.8UF,4VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 1.25 mm |
Alternate Parts for T452P16850GMAB
This table gives cross-reference parts and alternative options found for T452P16850GMAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T452P16850GMAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJR685M004RNJV | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 6.8uF, 0805, | Kyocera AVX Components | T452P16850GMAB vs TAJR685M004RNJV |
TAJR685M004ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T452P16850GMAB vs TAJR685M004ANJ |
278M4001685MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T452P16850GMAB vs 278M4001685MR |
SYF-0G685M-RP | Tantalum Capacitor, Non-polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 6.8uF, 0805, | ELNA America Inc | T452P16850GMAB vs SYF-0G685M-RP |
TCA6.8UF20%4VT | CAP,TANTALUM / TA2O5,6.8UF,4VDC,20% -TOL,20% +TOL | Firadec | T452P16850GMAB vs TCA6.8UF20%4VT |
PCT6.8/4XLMLF | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 6.8uF, 0805, | Nemco Electronics Corporation | T452P16850GMAB vs PCT6.8/4XLMLF |
TAJR685M004B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 6.8uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | T452P16850GMAB vs TAJR685M004B |
NTC-T685M4TRPF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | T452P16850GMAB vs NTC-T685M4TRPF |
TAJR685M004SNJV | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 6.8uF, 0805, | Kyocera AVX Components | T452P16850GMAB vs TAJR685M004SNJV |
TCA6.8UF20%4VG | CAP,TANTALUM / TA2O5,6.8UF,4VDC,20% -TOL,20% +TOL | Firadec | T452P16850GMAB vs TCA6.8UF20%4VG |