Part Details for TAJR685M004RNJ by Kyocera AVX Components
Overview of TAJR685M004RNJ by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJR685M004RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K2573
|
Newark | Tantalum Chip & Radial/Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJR685M004RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2830 / $0.2910 | Buy Now |
DISTI #
TAJR685M004RNJ-ND
|
DigiKey | CAP TANT 6.8UF 20% 4V 0805 Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2796 | Buy Now |
DISTI #
TAJR685M004RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 6.8 uF, 4 V, ± 20%, -55 °C, 125 °C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TAJR685M004RNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2050 | Buy Now |
DISTI #
581-TAJR685M004RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 6.8uF 20% RoHS: Compliant | 0 |
|
$0.2410 / $0.2740 | Order Now |
DISTI #
73977811
|
RS | Conventional MnO2,6.8 uF,4 V | AVX TAJR685M004RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3180 / $0.3740 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks | 0 |
|
$0.2440 | Buy Now |
DISTI #
TAJR685M004RNJ
|
TME | Capacitor: tantalum, 6.8uF, 4VDC, SMD, R, 0805, ±20%, -55÷125°C, 5.2Ω Min Qty: 2500 | 0 |
|
$0.1640 | RFQ |
DISTI #
TAJR685M004RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 6.8 uF, 4 V, � 20%, -55 �C, 125 �C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TAJR685M004RNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJR685M004RNJ
TAJR685M004RNJ CAD Models
TAJR685M004RNJ Part Data Attributes
|
TAJR685M004RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJR685M004RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5200 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 41 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TAJR685M004RNJ
This table gives cross-reference parts and alternative options found for TAJR685M004RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJR685M004RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCA6.8UF20%4VT | CAP,TANTALUM / TA2O5,6.8UF,4VDC,20% -TOL,20% +TOL | Firadec | TAJR685M004RNJ vs TCA6.8UF20%4VT |
TAJR685M004RNJV | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 6.8uF, 0805, | Kyocera AVX Components | TAJR685M004RNJ vs TAJR685M004RNJV |
PCT6.8/4XLMLF | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 6.8uF, 0805, | Nemco Electronics Corporation | TAJR685M004RNJ vs PCT6.8/4XLMLF |
PCT6.8/4XLMPB | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 6.8uF, 0805, | Nemco Electronics Corporation | TAJR685M004RNJ vs PCT6.8/4XLMPB |
TAJR685M004BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJR685M004RNJ vs TAJR685M004BNJ |
XRCA45685M004STLF | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 6.8uF, 0805, | PRO-AN Electronic Co Ltd | TAJR685M004RNJ vs XRCA45685M004STLF |
TCA6.8UF20%4VG | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 6.8uF, 0805, | EXXELIA Group | TAJR685M004RNJ vs TCA6.8UF20%4VG |
T452P16850GMAB | CAP,TANTALUM / TA2O5,6.8UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TAJR685M004RNJ vs T452P16850GMAB |
PCT6.8/4XLM | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 6.8uF, 0805, | Nemco Electronics Corporation | TAJR685M004RNJ vs PCT6.8/4XLM |
TAJR685M004A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 6.8uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TAJR685M004RNJ vs TAJR685M004A |