Part Details for TAJR475K002ANJ by Kyocera AVX Components
Overview of TAJR475K002ANJ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJR475K002ANJ
TAJR475K002ANJ CAD Models
TAJR475K002ANJ Part Data Attributes
|
TAJR475K002ANJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJR475K002ANJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 20000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 21 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TAJR475K002ANJ
This table gives cross-reference parts and alternative options found for TAJR475K002ANJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJR475K002ANJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJR475K002BNJV | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 4.7uF, 0805, | Kyocera AVX Components | TAJR475K002ANJ vs TAJR475K002BNJV |
278M2501475KN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TAJR475K002ANJ vs 278M2501475KN |
278M2501475KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TAJR475K002ANJ vs 278M2501475KR |
TAJR475K002RNJV | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 4.7uF, 0805, | Kyocera AVX Components | TAJR475K002ANJ vs TAJR475K002RNJV |
TMC0EP475KLRH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 4.7uF, SURFACE MOUNT, 0805, CHIP | KOA Speer Electronics Inc | TAJR475K002ANJ vs TMC0EP475KLRH |
TAJR475K002YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJR475K002ANJ vs TAJR475K002YNJ |
TAJR475K002RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJR475K002ANJ vs TAJR475K002RNJ |
TAJR475K002ANJV | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 4.7uF, 0805, | Kyocera AVX Components | TAJR475K002ANJ vs TAJR475K002ANJV |
TCKOB475RT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | TAJR475K002ANJ vs TCKOB475RT |
TAJR475K002A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 4.7uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TAJR475K002ANJ vs TAJR475K002A |