There are no models available for this part yet.
Overview of TMC0EP475KLRH by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TMC0EP475KLRH by KOA Speer Electronics Inc
Part Data Attributes for TMC0EP475KLRH by KOA Speer Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
, 0805
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
1.2 mm
|
Leakage Current
|
0.0005 mA
|
Length
|
2 mm
|
Manufacturer Series
|
TMC
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
2.5 V
|
Series
|
TMC(2.5V)
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for TMC0EP475KLRH
This table gives cross-reference parts and alternative options found for TMC0EP475KLRH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC0EP475KLRH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
278M2501475KL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TMC0EP475KLRH vs 278M2501475KL |
TAJR475K002YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TMC0EP475KLRH vs TAJR475K002YNJ |
TAJR475K002ANJV | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 4.7uF, 0805, | Kyocera AVX Components | TMC0EP475KLRH vs TAJR475K002ANJV |
TAJR475K002SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TMC0EP475KLRH vs TAJR475K002SNJ |
TAJR475K002HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TMC0EP475KLRH vs TAJR475K002HNJ |
278M2501475KP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TMC0EP475KLRH vs 278M2501475KP |
TAJR475K002A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 4.7uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TMC0EP475KLRH vs TAJR475K002A |
278M2501475KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TMC0EP475KLRH vs 278M2501475KR |
TAJR475K002KNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TMC0EP475KLRH vs TAJR475K002KNJ |
278M2501475KN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TMC0EP475KLRH vs 278M2501475KN |