There are no models available for this part yet.
Overview of TAJR475K002RNJV by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TAJR475K002RNJV by Kyocera AVX Components
Part Data Attributes for TAJR475K002RNJV by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
20000 mΩ
|
Height
|
1.2 mm
|
JESD-609 Code
|
e3
|
Length
|
2.05 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
2.5 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
1.3 mm
|
Alternate Parts for TAJR475K002RNJV
This table gives cross-reference parts and alternative options found for TAJR475K002RNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJR475K002RNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
278M2501475KL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TAJR475K002RNJV vs 278M2501475KL |
TAJR475K002YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJR475K002RNJV vs TAJR475K002YNJ |
TAJR475K002ANJV | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 4.7uF, 0805, | Kyocera AVX Components | TAJR475K002RNJV vs TAJR475K002ANJV |
TAJR475K002SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJR475K002RNJV vs TAJR475K002SNJ |
TAJR475K002HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJR475K002RNJV vs TAJR475K002HNJ |
278M2501475KP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TAJR475K002RNJV vs 278M2501475KP |
TAJR475K002A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 4.7uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TAJR475K002RNJV vs TAJR475K002A |
278M2501475KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TAJR475K002RNJV vs 278M2501475KR |
TAJR475K002KNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJR475K002RNJV vs TAJR475K002KNJ |
278M2501475KN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TAJR475K002RNJV vs 278M2501475KN |