There are no models available for this part yet.
Overview of TAJR474M025BNJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TAJR474M025BNJ by Kyocera AVX Components
Part Data Attributes for TAJR474M025BNJ by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
15000 mΩ
|
Height
|
1.2 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.0005 mA
|
Length
|
2.05 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
24 mA
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Tan Delta
|
0.04
|
Terminal Finish
|
Gold (Au)
|
Terminal Shape
|
J BEND
|
Width
|
1.3 mm
|
Alternate Parts for TAJR474M025BNJ
This table gives cross-reference parts and alternative options found for TAJR474M025BNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJR474M025BNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJR474M025A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 0.47uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TAJR474M025BNJ vs TAJR474M025A |
T452P14741EMAP | CAP,TANTALUM / TA2O5,470NF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TAJR474M025BNJ vs T452P14741EMAP |
TAJR474M025RNJV | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.47uF, 0805, | Kyocera AVX Components | TAJR474M025BNJ vs TAJR474M025RNJV |
TCMIE474RT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | TAJR474M025BNJ vs TCMIE474RT |
TAJR474M025RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJR474M025BNJ vs TAJR474M025RNJ |
T452P14741EMAB | CAP,TANTALUM / TA2O5,470NF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TAJR474M025BNJ vs T452P14741EMAB |
TAJR474M025ANJV | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.47uF, 0805, | Kyocera AVX Components | TAJR474M025BNJ vs TAJR474M025ANJV |
TAJR474M025YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJR474M025BNJ vs TAJR474M025YNJ |
278M2502474MN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TAJR474M025BNJ vs 278M2502474MN |
278M2502474MP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TAJR474M025BNJ vs 278M2502474MP |