There are no models available for this part yet.
Overview of 278M2502474MP by Matsuo Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for 278M2502474MP by Matsuo Electric Co Ltd
Part Data Attributes for 278M2502474MP by Matsuo Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MATSUO ELECTRIC CO LTD
|
Package Description
|
, 0805
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
1.2 mm
|
Leakage Current
|
0.0005 mA
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Tan Delta
|
0.04
|
Terminal Shape
|
J BEND
|
Width
|
1.25 mm
|
Alternate Parts for 278M2502474MP
This table gives cross-reference parts and alternative options found for 278M2502474MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 278M2502474MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJR474M025BNJV | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.47uF, 0805, | Kyocera AVX Components | 278M2502474MP vs TAJR474M025BNJV |
PCT.47/25XLM | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.47uF, 0805, | Nemco Electronics Corporation | 278M2502474MP vs PCT.47/25XLM |
TAJR474M025HNJ | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | 278M2502474MP vs TAJR474M025HNJ |
TCA0.47UF20%25VT | CAP,TANTALUM / TA2O5,470NF,25VDC,20% -TOL,20% +TOL | Firadec | 278M2502474MP vs TCA0.47UF20%25VT |
TAJR474M025RNJV | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.47uF, 0805, | Kyocera AVX Components | 278M2502474MP vs TAJR474M025RNJV |
TAJR474M025SNJV | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.47uF, 0805, | Kyocera AVX Components | 278M2502474MP vs TAJR474M025SNJV |
TMCP1E474MTRF | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | 278M2502474MP vs TMCP1E474MTRF |
TCA0.47UF20%25VG | CAP,TANTALUM / TA2O5,470NF,25VDC,20% -TOL,20% +TOL | Firadec | 278M2502474MP vs TCA0.47UF20%25VG |
278M2502474ML | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 278M2502474MP vs 278M2502474ML |
T452P14741EMAB | CAP,TANTALUM / TA2O5,470NF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 278M2502474MP vs T452P14741EMAB |