There are no models available for this part yet.
Overview of TAJR474M025RNJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJR474M025RNJ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22K2565
|
Newark | Tantalum Chip & Radial/Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJR474M025RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3150 / $0.3240 | Buy Now | |
DISTI #
TAJR474M025RNJ-ND
|
DigiKey | CAP TANT 0.47UF 20% 25V 0805 Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3118 | Buy Now | |
DISTI #
TAJR474M025RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.47 uF, 25 V, ± 20%, -55 °C, 125 °C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TAJR474M025RNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2286 | Buy Now | |
DISTI #
581-TAJR474M025RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 0.47uF 20% RoHS: Compliant | 0 |
|
$0.2680 / $0.3050 | Order Now | |
DISTI #
73977825
|
RS | Conventional MnO2,0.47 uF,25 V | AVX TAJR474M025RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3550 / $0.4180 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks | 0 |
|
$0.2720 | Buy Now | ||
DISTI #
TAJR474M025RNJ
|
TME | Capacitor: tantalum, 0.47uF, 25VDC, SMD, R, 0805, ±20%, -55÷125°C Min Qty: 2500 | 0 |
|
$0.1770 | RFQ | |
DISTI #
TAJR474M025RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 0.47 uF, 25 V, � 20%, -55 �C, 125 �C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TAJR474M025RNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for TAJR474M025RNJ by Kyocera AVX Components
Part Data Attributes for TAJR474M025RNJ by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
13 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
15000 mΩ
|
Height
|
1.2 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0005 mA
|
Length
|
2.05 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
24 mA
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Tan Delta
|
0.04
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
1.3 mm
|
Alternate Parts for TAJR474M025RNJ
This table gives cross-reference parts and alternative options found for TAJR474M025RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJR474M025RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJR474M025BNJV | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.47uF, 0805, | Kyocera AVX Components | TAJR474M025RNJ vs TAJR474M025BNJV |
PCT.47/25XLM | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.47uF, 0805, | Nemco Electronics Corporation | TAJR474M025RNJ vs PCT.47/25XLM |
278M2502474MP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TAJR474M025RNJ vs 278M2502474MP |
TAJR474M025HNJ | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TAJR474M025RNJ vs TAJR474M025HNJ |
TCA0.47UF20%25VT | CAP,TANTALUM / TA2O5,470NF,25VDC,20% -TOL,20% +TOL | Firadec | TAJR474M025RNJ vs TCA0.47UF20%25VT |
TAJR474M025RNJV | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.47uF, 0805, | Kyocera AVX Components | TAJR474M025RNJ vs TAJR474M025RNJV |
TAJR474M025SNJV | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.47uF, 0805, | Kyocera AVX Components | TAJR474M025RNJ vs TAJR474M025SNJV |
TMCP1E474MTRF | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | TAJR474M025RNJ vs TMCP1E474MTRF |
TCA0.47UF20%25VG | CAP,TANTALUM / TA2O5,470NF,25VDC,20% -TOL,20% +TOL | Firadec | TAJR474M025RNJ vs TCA0.47UF20%25VG |
278M2502474ML | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TAJR474M025RNJ vs 278M2502474ML |