Part Details for TAJR335M010RNJ by Kyocera AVX Components
Overview of TAJR335M010RNJ by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJR335M010RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K3959
|
Newark | Capacitor Tant, 3.3Uf, 10V, 8 Ohm, 0.2, 805, Capacitance:3.3µf, Capacitance Tolerance:± 20%, Capacitor Case Style:0805 [2012 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:8Ohm Rohs Compliant: Yes |Kyocera Avx TAJR335M010RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3080 | Buy Now |
DISTI #
478-3056-1-ND
|
DigiKey | CAP TANT 3.3UF 20% 10V 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2926 / $1.0400 | Buy Now |
DISTI #
TAJR335M010RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 3.3 uF, 10 V, ± 20%, -55 °C, 125 °C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TAJR335M010RNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2010 | Buy Now |
DISTI #
581-TAJR335M010R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 3.3uF 20% RoHS: Compliant | 4743 |
|
$0.2360 / $0.7900 | Buy Now |
DISTI #
73977830
|
RS | Conventional MnO2,3.3 uF,10 V | AVX TAJR335M010RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3120 / $0.3670 | RFQ |
|
Future Electronics | Tantalum RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2390 | Buy Now |
DISTI #
TAJR335M010RNJ
|
TME | Capacitor: tantalum, 3.3uF, 10VDC, SMD, R, 0805, ±20%, -55÷125°C Min Qty: 2500 | 0 |
|
$0.1160 | RFQ |
DISTI #
TAJR335M010RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 3.3 uF, 10 V, � 20%, -55 �C, 125 �C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TAJR335M010RNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
TAJR335M010RNJ
|
Avnet Asia | Surface Mount Tantalum Capacitor, 3.3 uF, 10 V, ± 20%, -55 °C, 125 °C, 0805 [2012-15 Metric] (Alt: TAJR335M010RNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TAJR335M010RNJ
TAJR335M010RNJ CAD Models
TAJR335M010RNJ Part Data Attributes
|
TAJR335M010RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJR335M010RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 33 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TAJR335M010RNJ
This table gives cross-reference parts and alternative options found for TAJR335M010RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJR335M010RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJR335M010SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJR335M010RNJ vs TAJR335M010SNJ |
TMCR335M10EHS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP, LEAD FREE | Kyocera AVX Components | TAJR335M010RNJ vs TMCR335M10EHS |
PCT3.3/10XLM | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 3.3uF, 0805, | Nemco Electronics Corporation | TAJR335M010RNJ vs PCT3.3/10XLM |
T452P13351AMAB | CAP,TANTALUM / TA2O5,3.3UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TAJR335M010RNJ vs T452P13351AMAB |
TAJR335M010BNJV | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TAJR335M010RNJ vs TAJR335M010BNJV |
TAJR335M010PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJR335M010RNJ vs TAJR335M010PNJ |
TCP1A335M8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJR335M010RNJ vs TCP1A335M8R |
T491R335M010AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJR335M010RNJ vs T491R335M010AMAUTO |
T491R335M010AN | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJR335M010RNJ vs T491R335M010AN |
T491R335M010ATC-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 3.3uF, 0805, | KEMET Corporation | TAJR335M010RNJ vs T491R335M010ATC-7280 |