Part Details for TAJR335M010SNJ by Kyocera AVX Components
Overview of TAJR335M010SNJ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJR335M010SNJ
TAJR335M010SNJ CAD Models
TAJR335M010SNJ Part Data Attributes
|
TAJR335M010SNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJR335M010SNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 33 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TAJR335M010SNJ
This table gives cross-reference parts and alternative options found for TAJR335M010SNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJR335M010SNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMCR335M10EHS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP, LEAD FREE | Kyocera AVX Components | TAJR335M010SNJ vs TMCR335M10EHS |
PCT3.3/10XLM | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 3.3uF, 0805, | Nemco Electronics Corporation | TAJR335M010SNJ vs PCT3.3/10XLM |
T452P13351AMAB | CAP,TANTALUM / TA2O5,3.3UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TAJR335M010SNJ vs T452P13351AMAB |
TAJR335M010BNJV | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TAJR335M010SNJ vs TAJR335M010BNJV |
TAJR335M010PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJR335M010SNJ vs TAJR335M010PNJ |
TCP1A335M8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJR335M010SNJ vs TCP1A335M8R |
T491R335M010AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJR335M010SNJ vs T491R335M010AMAUTO |
T491R335M010AN | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJR335M010SNJ vs T491R335M010AN |
T491R335M010ATC-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 3.3uF, 0805, | KEMET Corporation | TAJR335M010SNJ vs T491R335M010ATC-7280 |
TAJR335M010SNJV | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TAJR335M010SNJ vs TAJR335M010SNJV |