Part Details for T491R335M010AMAUTO by KEMET Corporation
Overview of T491R335M010AMAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491R335M010AMAUTO
T491R335M010AMAUTO CAD Models
T491R335M010AMAUTO Part Data Attributes
|
T491R335M010AMAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491R335M010AMAUTO
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.2 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for T491R335M010AMAUTO
This table gives cross-reference parts and alternative options found for T491R335M010AMAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491R335M010AMAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491R335M010AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | T491R335M010AMAUTO vs T491R335M010AT |
TCMIA335RT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | T491R335M010AMAUTO vs TCMIA335RT |
PCT3.3/10ALM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Nemco Electronics Corporation | T491R335M010AMAUTO vs PCT3.3/10ALM |
T491R335M010ATC-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 3.3uF, 0805, | KEMET Corporation | T491R335M010AMAUTO vs T491R335M010ATC-7280 |
T494R335M010ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491R335M010AMAUTO vs T494R335M010ATAUTO |
TMCR335M10EHR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP, LEAD FREE | Kyocera AVX Components | T491R335M010AMAUTO vs TMCR335M10EHR |
XRCA45335M010STLF | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 3.3uF, 0805, | PRO-AN Electronic Co Ltd | T491R335M010AMAUTO vs XRCA45335M010STLF |
PCT3.3/10XLM | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 3.3uF, 0805, | Nemco Electronics Corporation | T491R335M010AMAUTO vs PCT3.3/10XLM |
T491R335M010ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491R335M010AMAUTO vs T491R335M010ANAUTO7280 |
T494R335M010ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491R335M010AMAUTO vs T494R335M010ATAUTO7280 |