Part Details for TA4R0TCM337MCR-13 by VENKEL LTD
Overview of TA4R0TCM337MCR-13 by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA4R0TCM337MCR-13
TA4R0TCM337MCR-13 CAD Models
TA4R0TCM337MCR-13 Part Data Attributes
|
TA4R0TCM337MCR-13
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TA4R0TCM337MCR-13
VENKEL LTD
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0132 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 396 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND |
Alternate Parts for TA4R0TCM337MCR-13
This table gives cross-reference parts and alternative options found for TA4R0TCM337MCR-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA4R0TCM337MCR-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495C337M004AG | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | TA4R0TCM337MCR-13 vs T495C337M004AG |
TEESVC0G337M8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | TOKIN Corporation | TA4R0TCM337MCR-13 vs TEESVC0G337M8R |
TLJW337M004S200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2312, CHIP, LEAD FREE | Kyocera AVX Components | TA4R0TCM337MCR-13 vs TLJW337M004S200 |
TLJW337M004A0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TA4R0TCM337MCR-13 vs TLJW337M004A0200 |
TLJW337M004B0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TA4R0TCM337MCR-13 vs TLJW337M004B0200 |
T491C337M1004AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2312, CHIP | KEMET Corporation | TA4R0TCM337MCR-13 vs T491C337M1004AS |
TLJW337M004R200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2312, CHIP, LEAD FREE | Kyocera AVX Components | TA4R0TCM337MCR-13 vs TLJW337M004R200 |
TAJC337M004P | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2312, CHIP, LEAD FREE | Kyocera AVX Components | TA4R0TCM337MCR-13 vs TAJC337M004P |
TLESVC0G337M8RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | TOKIN Corporation | TA4R0TCM337MCR-13 vs TLESVC0G337M8RE |
T495C337M004AH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2312, CHIP | KEMET Corporation | TA4R0TCM337MCR-13 vs T495C337M004AH |