Part Details for TLESVC0G337M8RE by TOKIN Corporation
Overview of TLESVC0G337M8RE by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLESVC0G337M8RE
TLESVC0G337M8RE CAD Models
TLESVC0G337M8RE Part Data Attributes
|
TLESVC0G337M8RE
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
TLESVC0G337M8RE
TOKIN Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 2312 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0132 mA | |
Manufacturer Series | ESV | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | J BEND |
Alternate Parts for TLESVC0G337M8RE
This table gives cross-reference parts and alternative options found for TLESVC0G337M8RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLESVC0G337M8RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495C337M004ASE700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2312, CHIP | KEMET Corporation | TLESVC0G337M8RE vs T495C337M004ASE700 |
TLJW337M004B0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TLESVC0G337M8RE vs TLJW337M004B0200 |
T491V337M1004AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2312, CHIP | KEMET Corporation | TLESVC0G337M8RE vs T491V337M1004AS |
TAJC337M004P | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2312, CHIP, LEAD FREE | Kyocera AVX Components | TLESVC0G337M8RE vs TAJC337M004P |
T495C337M004ASE300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2312, CHIP | KEMET Corporation | TLESVC0G337M8RE vs T495C337M004ASE300 |
TLJW337M004R200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2312, CHIP, LEAD FREE | Kyocera AVX Components | TLESVC0G337M8RE vs TLJW337M004R200 |
TPSC337M004P0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TLESVC0G337M8RE vs TPSC337M004P0100 |
TPSC337M4R100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2312, CHIP, LEAD FREE | Kyocera AVX Components | TLESVC0G337M8RE vs TPSC337M4R100 |
TLJW337M004S200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2312, CHIP, LEAD FREE | Kyocera AVX Components | TLESVC0G337M8RE vs TLJW337M004S200 |
TEESVC0G337M8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | TOKIN Corporation | TLESVC0G337M8RE vs TEESVC0G337M8R |