Part Details for T495C337M004AH by KEMET Corporation
Overview of T495C337M004AH by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495C337M004AH
T495C337M004AH CAD Models
T495C337M004AH Part Data Attributes
|
T495C337M004AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495C337M004AH
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2312, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Manufacturer Series | T495 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 357 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for T495C337M004AH
This table gives cross-reference parts and alternative options found for T495C337M004AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495C337M004AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495C337M004ASE700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2312, CHIP | KEMET Corporation | T495C337M004AH vs T495C337M004ASE700 |
TLJW337M004B0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T495C337M004AH vs TLJW337M004B0200 |
T491V337M1004AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2312, CHIP | KEMET Corporation | T495C337M004AH vs T491V337M1004AS |
TAJC337M004P | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2312, CHIP, LEAD FREE | Kyocera AVX Components | T495C337M004AH vs TAJC337M004P |
T495C337M004ASE300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2312, CHIP | KEMET Corporation | T495C337M004AH vs T495C337M004ASE300 |
TLJW337M004R200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2312, CHIP, LEAD FREE | Kyocera AVX Components | T495C337M004AH vs TLJW337M004R200 |
TPSC337M004P0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | T495C337M004AH vs TPSC337M004P0100 |
TPSC337M4R100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2312, CHIP, LEAD FREE | Kyocera AVX Components | T495C337M004AH vs TPSC337M4R100 |
TLJW337M004S200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2312, CHIP, LEAD FREE | Kyocera AVX Components | T495C337M004AH vs TLJW337M004S200 |
TEESVC0G337M8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | TOKIN Corporation | T495C337M004AH vs TEESVC0G337M8R |