Part Details for TA035TCR685KER-13 by VENKEL LTD
Overview of TA035TCR685KER-13 by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA035TCR685KER-13
TA035TCR685KER-13 CAD Models
TA035TCR685KER-13 Part Data Attributes
|
TA035TCR685KER-13
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TA035TCR685KER-13
VENKEL LTD
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.80 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0019 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 742 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TA035TCR685KER-13
This table gives cross-reference parts and alternative options found for TA035TCR685KER-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA035TCR685KER-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495X685K035AN40957610 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TA035TCR685KER-13 vs T495X685K035AN40957610 |
T495X685K035AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 6.8uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | TA035TCR685KER-13 vs T495X685K035AS |
T495X685K035AHA3007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917 | KEMET Corporation | TA035TCR685KER-13 vs T495X685K035AHA3007280 |
T495X685K035AG4095 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP | KEMET Corporation | TA035TCR685KER-13 vs T495X685K035AG4095 |
T495X685K035AGA300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917 | KEMET Corporation | TA035TCR685KER-13 vs T495X685K035AGA300 |
T495X685K035AB40957280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TA035TCR685KER-13 vs T495X685K035AB40957280 |
T495X685K035AHE300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP | KEMET Corporation | TA035TCR685KER-13 vs T495X685K035AHE300 |
95158-20KB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TA035TCR685KER-13 vs 95158-20KB |
T495X685K035AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Cornell Dubilier Electronics Inc | TA035TCR685KER-13 vs T495X685K035AS |
T495X685K035AS-F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | TA035TCR685KER-13 vs T495X685K035AS-F |