Part Details for T495X685K035AGA300 by KEMET Corporation
Overview of T495X685K035AGA300 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495X685K035AGA300
T495X685K035AGA300 CAD Models
T495X685K035AGA300 Part Data Attributes
|
T495X685K035AGA300
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X685K035AGA300
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 118.8 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T495X685K035AGA300
This table gives cross-reference parts and alternative options found for T495X685K035AGA300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X685K035AGA300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495X685K035AN40957610 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T495X685K035AGA300 vs T495X685K035AN40957610 |
T495X685K035AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 6.8uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T495X685K035AGA300 vs T495X685K035AS |
T495X685K035AHA3007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917 | KEMET Corporation | T495X685K035AGA300 vs T495X685K035AHA3007280 |
T495X685K035AG4095 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X685K035AGA300 vs T495X685K035AG4095 |
T495X685K035AB40957280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T495X685K035AGA300 vs T495X685K035AB40957280 |
T495X685K035AHE300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X685K035AGA300 vs T495X685K035AHE300 |
95158-20KB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T495X685K035AGA300 vs 95158-20KB |
T495X685K035AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Cornell Dubilier Electronics Inc | T495X685K035AGA300 vs T495X685K035AS |
T495X685K035AS-F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | T495X685K035AGA300 vs T495X685K035AS-F |
T495X685K035AM4095 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T495X685K035AGA300 vs T495X685K035AM4095 |