Part Details for T495X685K035AG4095 by KEMET Corporation
Overview of T495X685K035AG4095 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495X685K035AG4095
T495X685K035AG4095 CAD Models
T495X685K035AG4095 Part Data Attributes
|
T495X685K035AG4095
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X685K035AG4095
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 668 mA | |
Series | T495 | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for T495X685K035AG4095
This table gives cross-reference parts and alternative options found for T495X685K035AG4095. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X685K035AG4095, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T495X685K035AG | Cornell Dubilier Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP | T495X685K035AG4095 vs T495X685K035AG |
T495X685K035AM40957640 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, | T495X685K035AG4095 vs T495X685K035AM40957640 |
T495X685K035AHA300 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917 | T495X685K035AG4095 vs T495X685K035AHA300 |
T495X685K035AT4095 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | T495X685K035AG4095 vs T495X685K035AT4095 |
T495X685K035AN40957280 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, | T495X685K035AG4095 vs T495X685K035AN40957280 |
T495X685K035AMA3007280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T495X685K035AG4095 vs T495X685K035AMA3007280 |
T495X685K035ANE300 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T495X685K035AG4095 vs T495X685K035ANE300 |
T495X685K035AM4095WAFL | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, | T495X685K035AG4095 vs T495X685K035AM4095WAFL |
T495X685K035AB40957640 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, | T495X685K035AG4095 vs T495X685K035AB40957640 |
T495X685K035AM40957280 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, | T495X685K035AG4095 vs T495X685K035AM40957280 |