Part Details for TA-4R0TCMS150M-B2R by FUJITSU Semiconductor Limited
Overview of TA-4R0TCMS150M-B2R by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA-4R0TCMS150M-B2R
TA-4R0TCMS150M-B2R CAD Models
TA-4R0TCMS150M-B2R Part Data Attributes
|
TA-4R0TCMS150M-B2R
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
TA-4R0TCMS150M-B2R
FUJITSU Semiconductor Limited
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 15uF, SURFACE MOUNT, 1411
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | STANDARD: EIA-535BAAC | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0006 mA | |
Manufacturer Series | TCMS | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TA-4R0TCMS150M-B2R
This table gives cross-reference parts and alternative options found for TA-4R0TCMS150M-B2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA-4R0TCMS150M-B2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCM0G156BT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Cal-Chip Electronics | TA-4R0TCMS150M-B2R vs TCM0G156BT |
F970G156MBA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 15 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | Nichicon Corporation | TA-4R0TCMS150M-B2R vs F970G156MBA |
TCFPB0G156M8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 15uF, SURFACE MOUNT, 1411, CHIP | ROHM Semiconductor | TA-4R0TCMS150M-B2R vs TCFPB0G156M8R |
B45198-P156-M206 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 15uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | TA-4R0TCMS150M-B2R vs B45198-P156-M206 |
156STN004MB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Cornell Dubilier Electronics Inc | TA-4R0TCMS150M-B2R vs 156STN004MB |
F970G156MBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TA-4R0TCMS150M-B2R vs F970G156MBA |
CTC3ET15MM4V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Firadec | TA-4R0TCMS150M-B2R vs CTC3ET15MM4V |
4MCS156MB2TER | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 15uF, SURFACE MOUNT, 1411, CHIP | Chemi-Con | TA-4R0TCMS150M-B2R vs 4MCS156MB2TER |
CTC3ET15UF20%4V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Firadec | TA-4R0TCMS150M-B2R vs CTC3ET15UF20%4V |
NRS156M04 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 15uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | TA-4R0TCMS150M-B2R vs NRS156M04 |