Part Details for CTC3ET15MM4V by Firadec
Overview of CTC3ET15MM4V by Firadec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTC3ET15MM4V
CTC3ET15MM4V CAD Models
CTC3ET15MM4V Part Data Attributes
|
CTC3ET15MM4V
Firadec
Buy Now
Datasheet
|
Compare Parts:
CTC3ET15MM4V
Firadec
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FIRADEC | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CTC3ET15MM4V
This table gives cross-reference parts and alternative options found for CTC3ET15MM4V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTC3ET15MM4V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRS156M04R8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 15uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | CTC3ET15MM4V vs NRS156M04R8 |
B45198-P156-M206 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 15uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | CTC3ET15MM4V vs B45198-P156-M206 |
4MCS156MB2TER | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 15uF, SURFACE MOUNT, 1411, CHIP | Chemi-Con | CTC3ET15MM4V vs 4MCS156MB2TER |
TMC0GB156MLLH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 15uF, SURFACE MOUNT, 1411, CHIP | KOA Speer Electronics Inc | CTC3ET15MM4V vs TMC0GB156MLLH |
CTC3ET15UF20%4V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | EXXELIA Group | CTC3ET15MM4V vs CTC3ET15UF20%4V |
NRS156M04P8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 15uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | CTC3ET15MM4V vs NRS156M04P8 |
TCM0G156BT(13) | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Cal-Chip Electronics | CTC3ET15MM4V vs TCM0G156BT(13) |
TA-4R0TCMH150M-B2R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, | FUJITSU Limited | CTC3ET15MM4V vs TA-4R0TCMH150M-B2R |
CTC3ET15UF20%4V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Firadec | CTC3ET15MM4V vs CTC3ET15UF20%4V |
267M4001156MN378 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Matsuo Electric Co Ltd | CTC3ET15MM4V vs 267M4001156MN378 |