Part Details for TCFPB0G156M8R by ROHM Semiconductor
Overview of TCFPB0G156M8R by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TCFPB0G156M8R
TCFPB0G156M8R CAD Models
TCFPB0G156M8R Part Data Attributes
|
TCFPB0G156M8R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TCFPB0G156M8R
ROHM Semiconductor
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 15uF, SURFACE MOUNT, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e1 | |
Leakage Current | 0.0006 mA | |
Manufacturer Series | TCFP | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TCFPB0G156M8R
This table gives cross-reference parts and alternative options found for TCFPB0G156M8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCFPB0G156M8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRS156M04R8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 15uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | TCFPB0G156M8R vs NRS156M04R8 |
B45198-P156-M206 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 15uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | TCFPB0G156M8R vs B45198-P156-M206 |
4MCS156MB2TER | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 15uF, SURFACE MOUNT, 1411, CHIP | Chemi-Con | TCFPB0G156M8R vs 4MCS156MB2TER |
TMC0GB156MLLH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 15uF, SURFACE MOUNT, 1411, CHIP | KOA Speer Electronics Inc | TCFPB0G156M8R vs TMC0GB156MLLH |
CTC3ET15UF20%4V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | EXXELIA Group | TCFPB0G156M8R vs CTC3ET15UF20%4V |
NRS156M04P8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 15uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | TCFPB0G156M8R vs NRS156M04P8 |
TCM0G156BT(13) | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Cal-Chip Electronics | TCFPB0G156M8R vs TCM0G156BT(13) |
TA-4R0TCMH150M-B2R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, | FUJITSU Limited | TCFPB0G156M8R vs TA-4R0TCMH150M-B2R |
CTC3ET15UF20%4V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Firadec | TCFPB0G156M8R vs CTC3ET15UF20%4V |
267M4001156MN378 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Matsuo Electric Co Ltd | TCFPB0G156M8R vs 267M4001156MN378 |