T97E337K010CZS
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP

Overview of T97E337K010CZS by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for T97E337K010CZS by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # T97E337K010CZS
Avnet Americas T97337K010E2TZS - Tape and Reel (Alt: T97E337K010CZS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 500 $10.7359
$10.7359 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks 0
  • 500 $7.5900
$7.5900 Buy Now

CAD Models for T97E337K010CZS by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T97E337K010CZS by Vishay Intertechnologies

T97E337K010CZS
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
330 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
35 mΩ
Height
4 mm
JESD-609 Code
e3
Leakage Current
0.033 mA
Length
7.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
1000 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
MATTE TIN
Terminal Shape
WRAPAROUND
Width
4.4 mm
Want to compare parts?
  1. T97E337K010CZS
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T97E337K010CZS

This table gives cross-reference parts and alternative options found for T97E337K010CZS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T97E337K010CZS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TR3E337K010C0060 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T97E337K010CZS vs TR3E337K010C0060
T495X337K010ATE035 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP KEMET Corporation T97E337K010CZS vs T495X337K010ATE035
T510X337K010ATE035 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T97E337K010CZS vs T510X337K010ATE035
T97E337K010EAB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T97E337K010CZS vs T97E337K010EAB
T495X337K010AHE050 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP KEMET Corporation T97E337K010CZS vs T495X337K010AHE050
T491X337K010AG Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP KEMET Corporation T97E337K010CZS vs T491X337K010AG
T510X337K010CH641A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP KEMET Corporation T97E337K010CZS vs T510X337K010CH641A
T510X337K010CC631C Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T97E337K010CZS vs T510X337K010CC631C
293D337X9010E2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T97E337K010CZS vs 293D337X9010E2TE3
T493X337K010AH6330 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2917 KEMET Corporation T97E337K010CZS vs T493X337K010AH6330

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T97E337K010CZS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T97E337K010CZS by Vishay Intertechnologies

  • Please alert me when T97E337K010CZS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T97E337K010CZS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T97E337K010CZS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T97E337K010CZS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T97E337K010CZS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T97E337K010CZS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: