-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC3591
|
Newark | Cap, 330Μf, 10V, 10% Rohs Compliant: Yes |Kemet T495X337K010ATE035 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 281 |
|
$2.3200 / $3.8900 | Buy Now |
DISTI #
66AH7375
|
Newark | Cap, 330Uf, 10V, Tant, Case X Rohs Compliant: Yes |Kemet T495X337K010ATE035 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.8300 / $1.9900 | Buy Now |
DISTI #
94W4820
|
Newark | Tantalum Capacitor, 330Uf, 10V, 10%, 2917, Capacitance:330Μf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.035Ohm, Manufacturer Size Code:X, Failure Rate:-, Ripple Current:2.17A Rohs Compliant: Yes |Kemet T495X337K010ATE035 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.0000 | Buy Now |
DISTI #
399-4783-1-ND
|
DigiKey | CAP TANT 330UF 10% 10V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5631 / $4.3200 | Buy Now |
DISTI #
T495X337K010ATE035
|
Avnet Americas | Surface Mount Tantalum Capacitor, 330 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X337K010ATE035) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.3917 | Buy Now |
DISTI #
80-T495X337K10ATE35
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 330uF 2917 10% ESR=35mOhms RoHS: Compliant | 9906 |
|
$1.9100 / $4.4100 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 10 |
|
$2.2500 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 330uF, SURFACE MOUNT, 2917 | 8 |
|
$2.2500 / $3.0000 | Buy Now |
DISTI #
T495X337K010ATE035
|
TTI | Tantalum Capacitors - Solid SMD 10V 330uF 2917 10% ESR=35mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 5500 In Stock |
|
$1.9700 / $2.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X337K010ATE035
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X337K010ATE035
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 35 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.033 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 868 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X337K010ATE035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X337K010ATE035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X337K010BB6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X337K010ATE035 vs T493X337K010BB6430 |
T493X337K010BT6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X337K010ATE035 vs T493X337K010BT6230 |
T493X337K010CT64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X337K010ATE035 vs T493X337K010CT64207610 |
T493X337K010CB652A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | KEMET Corporation | T495X337K010ATE035 vs T493X337K010CB652A7610 |
T510X337K010CH641C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X337K010ATE035 vs T510X337K010CH641C |
T493X337K010CK652C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | KEMET Corporation | T495X337K010ATE035 vs T493X337K010CK652C7280 |
T493X337K010AB6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X337K010ATE035 vs T493X337K010AB6220WAFL |
T513X337K010BH6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X337K010ATE035 vs T513X337K010BH6310WAFL |
T493X337K010CK641B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | KEMET Corporation | T495X337K010ATE035 vs T493X337K010CK641B7280 |
T493X337K010CB622C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | KEMET Corporation | T495X337K010ATE035 vs T493X337K010CB622C7610 |