-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (dry/solid),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T510X337K010CC631CTR-ND
|
DigiKey | CAP TANT SMD LOW ESR Min Qty: 500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$125.7232 | Buy Now |
DISTI #
T510X337K010CC631C
|
Avnet Americas | Capacitor Tantalum 330uF 10V 10% 2-Pin Surface Mount T/R - Custom Tape W/Leader (Alt: T510X337K010CC631C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$116.5948 | Buy Now |
DISTI #
T510X337K010CC631C
|
Avnet Americas | T510X337 K010ATE035 CAP TANT 330.0UF 10.0V SMD - Tape and Reel (Alt: T510X337K010CC631C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
T510X337K010CC631C
|
Avnet Americas | Cap Tant Solid 330uF 10V 10% 7343 SMD T/R - Custom Tape W/Leader (Alt: T510X337K010CC631C) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
T510X337K010CC631C
|
TTI | Tantalum Capacitors - Solid SMD 330UF 10V 10% X SPACE GRADE Min Qty: 10 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$175.9300 / $229.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T510X337K010CC631C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T510X337K010CC631C
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ, MIL-PRF-55365, MIL-STD-1580 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 35 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.033 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1100 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T510X337K010CC631C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T510X337K010CC631C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X337K010BB6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T510X337K010CC631C vs T493X337K010BB6430 |
T493X337K010BT6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T510X337K010CC631C vs T493X337K010BT6230 |
T493X337K010CT64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X337K010CC631C vs T493X337K010CT64207610 |
T493X337K010CB652A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | KEMET Corporation | T510X337K010CC631C vs T493X337K010CB652A7610 |
T510X337K010CH641C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T510X337K010CC631C vs T510X337K010CH641C |
T493X337K010CK652C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | KEMET Corporation | T510X337K010CC631C vs T493X337K010CK652C7280 |
T493X337K010AB6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X337K010CC631C vs T493X337K010AB6220WAFL |
T513X337K010BH6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X337K010CC631C vs T513X337K010BH6310WAFL |
T493X337K010CK641B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | KEMET Corporation | T510X337K010CC631C vs T493X337K010CK641B7280 |
T493X337K010CB622C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | KEMET Corporation | T510X337K010CC631C vs T493X337K010CB622C7610 |