Part Details for T83C336K004MBAL by Vishay Intertechnologies
Overview of T83C336K004MBAL by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T83C336K004MBAL
T83C336K004MBAL CAD Models
T83C336K004MBAL Part Data Attributes
|
T83C336K004MBAL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83C336K004MBAL
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 2412
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0013 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T83C336K004MBAL
This table gives cross-reference parts and alternative options found for T83C336K004MBAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83C336K004MBAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11CH336KC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2412, CHIP | KEMET Corporation | T83C336K004MBAL vs CWR11CH336KC |
CWR11CH336KCCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 2412 | Kyocera AVX Components | T83C336K004MBAL vs CWR11CH336KCCTR |
TBJC336K004CSLDTH24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | T83C336K004MBAL vs TBJC336K004CSLDTH24 |
TBJC336K004CBSDT024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | T83C336K004MBAL vs TBJC336K004CBSDT024 |
TBJC336K004CBLB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 2412 | Kyocera AVX Components | T83C336K004MBAL vs TBJC336K004CBLB0H45 |
T493C336K004CK622CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 2412, | KEMET Corporation | T83C336K004MBAL vs T493C336K004CK622CWAFL |
TBJC336K004CWSD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, 2412 | Kyocera AVX Components | T83C336K004MBAL vs TBJC336K004CWSD0845 |
T83C336K004TCBS | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T83C336K004MBAL vs T83C336K004TCBS |
CWR11CB336KCCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | T83C336K004MBAL vs CWR11CB336KCCTR |
T492C336K004BH42527640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T83C336K004MBAL vs T492C336K004BH42527640 |