Part Details for T83A154M050HZBL by Vishay Sprague
Overview of T83A154M050HZBL by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T83A154M050HZBL
T83A154M050HZBL CAD Models
T83A154M050HZBL Part Data Attributes
|
T83A154M050HZBL
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T83A154M050HZBL
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.15 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 0.15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T83A154M050HZBL
This table gives cross-reference parts and alternative options found for T83A154M050HZBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83A154M050HZBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A154M050CK651BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, 1206, | KEMET Corporation | T83A154M050HZBL vs T493A154M050CK651BWAFL |
T493A154M050CM6312 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83A154M050HZBL vs T493A154M050CM6312 |
TBJA154M050CKLD0900 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.15uF, 1206, | Kyocera AVX Components | T83A154M050HZBL vs TBJA154M050CKLD0900 |
TBJA154M050CESB0H00 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.15uF, 1206, | Kyocera AVX Components | T83A154M050HZBL vs TBJA154M050CESB0H00 |
TBJA154M050CEDB0845 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.15uF, 1206, | Kyocera AVX Components | T83A154M050HZBL vs TBJA154M050CEDB0845 |
TBJA154M050CDDD0H00 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.15uF, 1206, | Kyocera AVX Components | T83A154M050HZBL vs TBJA154M050CDDD0H00 |
TBJA154M050CCSC0900 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.15uF, 1206, | Kyocera AVX Components | T83A154M050HZBL vs TBJA154M050CCSC0900 |
TBJA154M050CBSC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T83A154M050HZBL vs TBJA154M050CBSC0824 |
T493A154M050BB62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83A154M050HZBL vs T493A154M050BB62207610 |
T493A154M050CB652A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, 1206, | KEMET Corporation | T83A154M050HZBL vs T493A154M050CB652A7640 |