T493A154M050CM6312
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of T493A154M050CM6312 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T493A154M050CM6312 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T493A154M050CM6312 by KEMET Corporation

T493A154M050CM6312
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1306
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
0.15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
19000 mΩ
Height
1.6 mm
JESD-609 Code
e0
Leakage Current
0.0005 mA
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Size Code
1206
Surface Mount
YES
Tan Delta
0.04
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. T493A154M050CM6312
    KEMET Corporation
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for T493A154M050CM6312

This table gives cross-reference parts and alternative options found for T493A154M050CM6312. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A154M050CM6312, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493A154M050CK651BWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, 1206, KEMET Corporation T493A154M050CM6312 vs T493A154M050CK651BWAFL
TBJA154M050CKLD0900 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.15uF, 1206, Kyocera AVX Components T493A154M050CM6312 vs TBJA154M050CKLD0900
TBJA154M050CESB0H00 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.15uF, 1206, Kyocera AVX Components T493A154M050CM6312 vs TBJA154M050CESB0H00
TBJA154M050CEDB0845 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.15uF, 1206, Kyocera AVX Components T493A154M050CM6312 vs TBJA154M050CEDB0845
TBJA154M050CDDD0H00 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.15uF, 1206, Kyocera AVX Components T493A154M050CM6312 vs TBJA154M050CDDD0H00
TBJA154M050CCSC0900 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.15uF, 1206, Kyocera AVX Components T493A154M050CM6312 vs TBJA154M050CCSC0900
TBJA154M050CBSC0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1206, CHIP Kyocera AVX Components T493A154M050CM6312 vs TBJA154M050CBSC0824
T493A154M050BB62207610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493A154M050CM6312 vs T493A154M050BB62207610
T493A154M050CB652A7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, 1206, KEMET Corporation T493A154M050CM6312 vs T493A154M050CB652A7640
TBJA154M050CASD0800 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.15uF, 1206, Kyocera AVX Components T493A154M050CM6312 vs TBJA154M050CASD0800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T493A154M050CM6312 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T493A154M050CM6312 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T493A154M050CM6312 would you like to use for your alert(s)?
  • Please alert me when T493A154M050CM6312 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T493A154M050CM6312 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T493A154M050CM6312 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T493A154M050CM6312 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T493A154M050CM6312.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T493A154M050CM6312 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: