Part Details for TBJA154M050CEDB0845 by Kyocera AVX Components
Overview of TBJA154M050CEDB0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA154M050CEDB0845
TBJA154M050CEDB0845 CAD Models
TBJA154M050CEDB0845 Part Data Attributes
|
TBJA154M050CEDB0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA154M050CEDB0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.15uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA154M050CEDB0845
This table gives cross-reference parts and alternative options found for TBJA154M050CEDB0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA154M050CEDB0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A154M050CK651BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, 1206, | KEMET Corporation | TBJA154M050CEDB0845 vs T493A154M050CK651BWAFL |
T493A154M050CM6312 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA154M050CEDB0845 vs T493A154M050CM6312 |
TBJA154M050CKLD0900 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.15uF, 1206, | Kyocera AVX Components | TBJA154M050CEDB0845 vs TBJA154M050CKLD0900 |
TBJA154M050CESB0H00 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.15uF, 1206, | Kyocera AVX Components | TBJA154M050CEDB0845 vs TBJA154M050CESB0H00 |
TBJA154M050CDDD0H00 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.15uF, 1206, | Kyocera AVX Components | TBJA154M050CEDB0845 vs TBJA154M050CDDD0H00 |
TBJA154M050CCSC0900 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.15uF, 1206, | Kyocera AVX Components | TBJA154M050CEDB0845 vs TBJA154M050CCSC0900 |
TBJA154M050CBSC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA154M050CEDB0845 vs TBJA154M050CBSC0824 |
T493A154M050BB62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA154M050CEDB0845 vs T493A154M050BB62207610 |
T493A154M050CB652A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, 1206, | KEMET Corporation | TBJA154M050CEDB0845 vs T493A154M050CB652A7640 |
TBJA154M050CASD0800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.15uF, 1206, | Kyocera AVX Components | TBJA154M050CEDB0845 vs TBJA154M050CASD0800 |