Part Details for T56V107M010CZS045 by Vishay Intertechnologies
Overview of T56V107M010CZS045 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T56V107M010CZS045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T56V107M010CZS045
|
Avnet Americas | Capacitor Tantalum 100uF 20% 10V 2-Pin SMD 7343-20 T/R - Tape and Reel (Alt: T56V107M010CZS045) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$0.8640 / $1.0976 | Buy Now |
DISTI #
74-T56V107M010CZS045
|
Mouser Electronics | Tantalum Capacitors - Polymer 100uF 20% 10V Case V ESR-45mOhms RoHS: Compliant | 0 |
|
$1.0200 / $1.0900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks | 0 |
|
$0.8000 | Buy Now |
Part Details for T56V107M010CZS045
T56V107M010CZS045 CAD Models
T56V107M010CZS045 Part Data Attributes
|
T56V107M010CZS045
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T56V107M010CZS045
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.1 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 812 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T56V107M010CZS045
This table gives cross-reference parts and alternative options found for T56V107M010CZS045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T56V107M010CZS045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520V107M010ASE050 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T56V107M010CZS045 vs T520V107M010ASE050 |
NTP107M10TRV(25)F | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | NIC Components Corp | T56V107M010CZS045 vs NTP107M10TRV(25)F |
NTP107M10TRV(45) | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 10V, 100uF, SURFACE MOUNT, 2917, CHIP | NIC Components Corp | T56V107M010CZS045 vs NTP107M10TRV(45) |
T543V107M010AHS0457640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T56V107M010CZS045 vs T543V107M010AHS0457640 |
T543V107M010AHS018 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, 2917 | KEMET Corporation | T56V107M010CZS045 vs T543V107M010AHS018 |
T543V107M010ATS0507640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T56V107M010CZS045 vs T543V107M010ATS0507640 |
T543V107M010ATW0507280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | T56V107M010CZS045 vs T543V107M010ATW0507280 |
T543V107M010AHS025WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T56V107M010CZS045 vs T543V107M010AHS025WAFL |
T543V107M010AHS050 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, 2917 | KEMET Corporation | T56V107M010CZS045 vs T543V107M010AHS050 |
T543V107M010AHW045WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T56V107M010CZS045 vs T543V107M010AHW045WAFL |