Part Details for T543V107M010ATS0507640 by KEMET Corporation
Overview of T543V107M010ATS0507640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T543V107M010ATS0507640
T543V107M010ATS0507640 CAD Models
T543V107M010ATS0507640 Part Data Attributes
|
T543V107M010ATS0507640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543V107M010ATS0507640
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 483.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T543V107M010ATS0507640
This table gives cross-reference parts and alternative options found for T543V107M010ATS0507640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543V107M010ATS0507640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543V107M010AHW0187640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543V107M010ATS0507640 vs T543V107M010AHW0187640 |
T543V107M010ATE0187280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | T543V107M010ATS0507640 vs T543V107M010ATE0187280 |
T520V107M010ASE045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T543V107M010ATS0507640 vs T520V107M010ASE045 |
T543V107M010ATW0257610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543V107M010ATS0507640 vs T543V107M010ATW0257610 |
T543V107M010ATS0257640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543V107M010ATS0507640 vs T543V107M010ATS0257640 |
T543V107M010ATE045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, 2917 | KEMET Corporation | T543V107M010ATS0507640 vs T543V107M010ATE045 |
T543V107M010AHW0457610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543V107M010ATS0507640 vs T543V107M010AHW0457610 |
T543V107M010AHW018 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, 2917 | KEMET Corporation | T543V107M010ATS0507640 vs T543V107M010AHW018 |
T543V107M010ATE0507610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543V107M010ATS0507640 vs T543V107M010ATE0507610 |
T543V107M010AHE025WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543V107M010ATS0507640 vs T543V107M010AHE025WAFL |