Part Details for NTP107M10TRV(25)F by NIC Components Corp
Overview of NTP107M10TRV(25)F by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTP107M10TRV(25)F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTP107M10TRV(25)F
|
Avnet Americas | Cap Tant Solid 100uF 10V V CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343-20 0.025 Ohm 105°C T/R - Tape and Reel (Alt: NTP107M10TRV(25)F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4416 / $0.4936 | Buy Now |
DISTI #
V79:2366_23263182
|
Arrow Electronics | Cap Tant Polymer 100uF 10VDC V CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343-20 0.025 Ohm 105°C T/R RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 1605 | Americas - 98 |
|
$0.3943 | Buy Now |
|
Future Electronics | NTP Series 100 uF ±20 % 10 V Surface Mount Polymer-Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4000 / $0.4300 | Buy Now |
DISTI #
32460251
|
Verical | Cap Tant Polymer 100uF 10VDC V CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343-20 0.025 Ohm 105°C T/R RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 1605 | Americas - 98 |
|
$0.3943 | Buy Now |
Part Details for NTP107M10TRV(25)F
NTP107M10TRV(25)F CAD Models
NTP107M10TRV(25)F Part Data Attributes
|
NTP107M10TRV(25)F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTP107M10TRV(25)F
NIC Components Corp
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1341.6 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for NTP107M10TRV(25)F
This table gives cross-reference parts and alternative options found for NTP107M10TRV(25)F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTP107M10TRV(25)F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520V107M010ATE025C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | NTP107M10TRV(25)F vs T520V107M010ATE025C-7280 |
B76010V1076M025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | NTP107M10TRV(25)F vs B76010V1076M025 |
T520V107M010AHE050C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | NTP107M10TRV(25)F vs T520V107M010AHE050C-7280 |
T520V107M010ASE045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | NTP107M10TRV(25)F vs T520V107M010ASE045 |
T56V107M010CSA045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | NTP107M10TRV(25)F vs T56V107M010CSA045 |
B76010V1076M040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | NTP107M10TRV(25)F vs B76010V1076M040 |
T520V107M010AHE045C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | NTP107M10TRV(25)F vs T520V107M010AHE045C-7280 |
T520V107M010AHE018C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | NTP107M10TRV(25)F vs T520V107M010AHE018C-7280 |
T56V107M010CZB045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | NTP107M10TRV(25)F vs T56V107M010CZB045 |
B76010V1079M055 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | NTP107M10TRV(25)F vs B76010V1079M055 |