There are no models available for this part yet.
Overview of T520T336M006APE0707280 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T520T336M006APE0707280 by KEMET Corporation
Part Data Attributes for T520T336M006APE0707280 by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance
|
33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
70 mΩ
|
Height
|
1.1 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.0208 mA
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
300 mA
|
Size Code
|
1411
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for T520T336M006APE0707280
This table gives cross-reference parts and alternative options found for T520T336M006APE0707280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520T336M006APE0707280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543T336M006AHW070WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520T336M006APE0707280 vs T543T336M006AHW070WAFL |
T543T336M006ATS0707640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520T336M006APE0707280 vs T543T336M006ATS0707640 |
T520T336M006AHE070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | KEMET Corporation | T520T336M006APE0707280 vs T520T336M006AHE070 |
T543T336M006ATE0707610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520T336M006APE0707280 vs T543T336M006ATE0707610 |
T543T336M006ATW070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, 1411 | KEMET Corporation | T520T336M006APE0707280 vs T543T336M006ATW070 |
NTP336M6.3TRB2(70)F | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | NIC Components Corp | T520T336M006APE0707280 vs NTP336M6.3TRB2(70)F |
6TPC33M | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Panasonic Electronic Components | T520T336M006APE0707280 vs 6TPC33M |
T543T336M006AHS0707610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520T336M006APE0707280 vs T543T336M006AHS0707610 |
T520T336M006APE070 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520T336M006APE0707280 vs T520T336M006APE070 |
T543T336M006AHE070WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520T336M006APE0707280 vs T543T336M006AHE070WAFL |