Filter Your Search
1 - 1 of 1 results
|
T520T336M006APE0707280
KEMET Corporation
|
Check for Price | Active | 33 µF | 6.3 V | 300 mA | 20 % | 1411 | 70 mΩ | POLARIZED | 20 % | SURFACE MOUNT | No | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 20.8 µA | 0.08 | e4 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | J BEND | 1.1 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 |