Part Details for 6TPC33M by Panasonic Electronic Components
Overview of 6TPC33M by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6TPC33M
6TPC33M CAD Models
6TPC33M Part Data Attributes
|
6TPC33M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6TPC33M
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.1 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0208 mA | |
Length | 3.5 mm | |
Manufacturer Series | TPC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1000 mA | |
Series | TPC | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Palladium/Gold (Pd/Au) | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |
Alternate Parts for 6TPC33M
This table gives cross-reference parts and alternative options found for 6TPC33M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TPC33M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520T336M006AME070 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6TPC33M vs T520T336M006AME070 |
T543T336M006ATW0707610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6TPC33M vs T543T336M006ATW0707610 |
T543T336M006ATE070WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6TPC33M vs T543T336M006ATE070WAFL |
T543T336M006AHW0707610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6TPC33M vs T543T336M006AHW0707610 |
T543T336M006ATW0707280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | KEMET Corporation | 6TPC33M vs T543T336M006ATW0707280 |
T543T336M006AHE070WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6TPC33M vs T543T336M006AHE070WAFL |
T543T336M006AHW070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, 1411 | KEMET Corporation | 6TPC33M vs T543T336M006AHW070 |
T543T336M006ATS0707280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, 1411, | KEMET Corporation | 6TPC33M vs T543T336M006ATS0707280 |
T543T336M006AHW0707280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, 1411, | KEMET Corporation | 6TPC33M vs T543T336M006AHW0707280 |
NTP336M6.3TRB2(70)F | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | NIC Components Corp | 6TPC33M vs NTP336M6.3TRB2(70)F |