Filter Your Search
1 - 2 of 2 results
|
T499D107K010ANE7007280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 100 µF | 10 V | 10 % | 2917 | 700 mΩ | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | AEC-Q200 | 175 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | ||
|
T499D107K010ANE700
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 100 µF | 10 V | 10 % | 2917 | 700 mΩ | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | AEC-Q200 | 175 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 |