Part Details for T495D156K035AS by Cornell Dubilier Electronics Inc
Overview of T495D156K035AS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495D156K035AS
T495D156K035AS CAD Models
T495D156K035AS Part Data Attributes
|
T495D156K035AS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
T495D156K035AS
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | +/-20% Capacitance Tolerance | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0053 mA | |
Length | 7.3 mm | |
Manufacturer Series | T495 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 700 mA | |
Series | T495 | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T495D156K035AS
This table gives cross-reference parts and alternative options found for T495D156K035AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495D156K035AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496D156K035CT62107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2917, | KEMET Corporation | T495D156K035AS vs T496D156K035CT62107610 |
T493D156K035AC6111 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D156K035AS vs T493D156K035AC6111 |
T493D156K035AC6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2917 | KEMET Corporation | T495D156K035AS vs T493D156K035AC6320 |
T493D156K035BB6322 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D156K035AS vs T493D156K035BB6322 |
T493D156K035BT6122 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D156K035AS vs T493D156K035BT6122 |
T493D156K035BT6331 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D156K035AS vs T493D156K035BT6331 |
T493D156K035BT64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495D156K035AS vs T493D156K035BT64107610 |
T493D156K035CH631A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2917, | KEMET Corporation | T495D156K035AS vs T493D156K035CH631A7640 |
T496D156K035DT6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2917 | KEMET Corporation | T495D156K035AS vs T496D156K035DT6110 |
TCSCS1V156KDB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Samsung Electro-Mechanics | T495D156K035AS vs TCSCS1V156KDB |