Part Details for T493D156K035BB6322 by KEMET Corporation
Overview of T493D156K035BB6322 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D156K035BB6322
T493D156K035BB6322 CAD Models
T493D156K035BB6322 Part Data Attributes
|
T493D156K035BB6322
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D156K035BB6322
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0053 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D156K035BB6322
This table gives cross-reference parts and alternative options found for T493D156K035BB6322. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D156K035BB6322, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T489D156K035ATA350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2917 | KEMET Corporation | T493D156K035BB6322 vs T489D156K035ATA350 |
T493D156K035CM62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D156K035BB6322 vs T493D156K035CM62207280 |
T493D156K035CB61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D156K035BB6322 vs T493D156K035CB61107610 |
T493D156K035BT62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D156K035BB6322 vs T493D156K035BT62207640 |
T493D156K035AN64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D156K035BB6322 vs T493D156K035AN64207610 |
T493D156K035AM61307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D156K035BB6322 vs T493D156K035AM61307280 |
T493D156K035CN6222 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D156K035BB6322 vs T493D156K035CN6222 |
T513D156K035AC62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2917, | KEMET Corporation | T493D156K035BB6322 vs T513D156K035AC62107280 |
TBWD156K035CRS0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | T493D156K035BB6322 vs TBWD156K035CRS0023 |
T496D156K035ZT6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2917 | KEMET Corporation | T493D156K035BB6322 vs T496D156K035ZT6310 |