Part Details for T496D156K035DT6110 by KEMET Corporation
Overview of T496D156K035DT6110 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T496D156K035DT6110
T496D156K035DT6110 CAD Models
T496D156K035DT6110 Part Data Attributes
|
T496D156K035DT6110
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496D156K035DT6110
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2917
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0053 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 218.8 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T496D156K035DT6110
This table gives cross-reference parts and alternative options found for T496D156K035DT6110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496D156K035DT6110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496D156K035CT62107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2917, | KEMET Corporation | T496D156K035DT6110 vs T496D156K035CT62107610 |
T493D156K035AC6111 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496D156K035DT6110 vs T493D156K035AC6111 |
T493D156K035AC6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2917 | KEMET Corporation | T496D156K035DT6110 vs T493D156K035AC6320 |
T493D156K035BB6322 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496D156K035DT6110 vs T493D156K035BB6322 |
T493D156K035BT6122 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496D156K035DT6110 vs T493D156K035BT6122 |
T493D156K035BT6331 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496D156K035DT6110 vs T493D156K035BT6331 |
T493D156K035BT64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496D156K035DT6110 vs T493D156K035BT64107610 |
T493D156K035CH631A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2917, | KEMET Corporation | T496D156K035DT6110 vs T493D156K035CH631A7640 |
TCSCS1V156KDB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Samsung Electro-Mechanics | T496D156K035DT6110 vs TCSCS1V156KDB |
T493D156K035BB6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | T496D156K035DT6110 vs T493D156K035BB6230 |