Part Details for T495C685K035AMA350 by KEMET Corporation
Overview of T495C685K035AMA350 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495C685K035AMA350
T495C685K035AMA350 CAD Models
T495C685K035AMA350 Part Data Attributes
|
T495C685K035AMA350
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495C685K035AMA350
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 350 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0024 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 89.6 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T495C685K035AMA350
This table gives cross-reference parts and alternative options found for T495C685K035AMA350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495C685K035AMA350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTC3EC6.8UFK35VFR | CAP,TANTALUM / TA2O5,6.8UF,35VDC,10% -TOL,10% +TOL | Firadec | T495C685K035AMA350 vs CTC3EC6.8UFK35VFR |
T493C685K035AT6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP | KEMET Corporation | T495C685K035AMA350 vs T493C685K035AT6430 |
T491C685K035AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495C685K035AMA350 vs T491C685K035AGAUTO7280 |
T493C685K035AH6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP | KEMET Corporation | T495C685K035AMA350 vs T493C685K035AH6130 |
T495C685K035ANA3507280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T495C685K035AMA350 vs T495C685K035ANA3507280 |
T493C685K035BH6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP | KEMET Corporation | T495C685K035AMA350 vs T493C685K035BH6430 |
CTC3EC6.8UFK35VT | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | EXXELIA Group | T495C685K035AMA350 vs CTC3EC6.8UFK35VT |
T493C685K035AK6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP | KEMET Corporation | T495C685K035AMA350 vs T493C685K035AK6230 |
TCSVS1V685KCAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Samsung Electro-Mechanics | T495C685K035AMA350 vs TCSVS1V685KCAR |
CTC3EC6.8UFK35VF | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | EXXELIA Group | T495C685K035AMA350 vs CTC3EC6.8UFK35VF |